395-016-523-802

Heilind Number:EDA395-016-523-802
Manufacturer:EDAC
Manufacturer Number:395-016-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-802

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, ideal for seamless integration in electronic setups. Crafted with precision, this connector features two rows with a total of 16 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers secure and stable connections. Its straight mount orientation facilitates easy installation on PCBs, while the sleek black color adds a touch of sophistication to your assembly. Trust in this connector for optimal performance in your projects.