395-016-523-804

Heilind Number:EDA395-016-523-804
Manufacturer:EDAC
Manufacturer Number:395-016-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage rating. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contact material ensures optimal signal transmission. With two rows and 16 positions, it provides ample connectivity options. The straight mount orientation and compact .1-inch pitch make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.