395-016-523-808

Heilind Number:EDA395-016-523-808
Manufacturer:EDAC
Manufacturer Number:395-016-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power delivery. With two rows and a pitch of .1 inches, it offers 16 positions for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.