395-016-524-108

Heilind Number:EDA395-016-524-108
Manufacturer:EDAC
Manufacturer Number:395-016-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it effortlessly blends in with your setup. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Boasting 16 positions in a single row configuration, it allows for seamless PCB connections. Designed for straight mount orientation, it easily integrates into your system. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.