395-016-524-212

Heilind Number:EDA395-016-524-212
Manufacturer:EDAC
Manufacturer Number:395-016-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-524-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its dual-row configuration features 16 gold-plated copper alloy contacts, guaranteeing optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide array of applications in various industries. Upgrade your connectivity solutions today.