395-016-525-101

Heilind Number:EDA395-016-525-101
Manufacturer:EDAC
Manufacturer Number:395-016-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-101

Detailed Description

Introducing the sleek and reliable 395-016-525-101 Black PCB Connector, designed for seamless board-to-board connections. With a high amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring 16 positions in a single row with a pitch of .1 inch, it offers precise and secure connectivity. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 395-016-525-101 for robust and high-performance connections in your PCB designs.