395-016-525-107

Heilind Number:EDA395-016-525-107
Manufacturer:EDAC
Manufacturer Number:395-016-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-107

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-016-525-107. Designed for seamless interconnectivity in electronic systems, this connector features 16 positions in a single row layout, with a pitch of .1 inches for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable conductivity and long-lasting performance. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make for easy and secure installation. Trust in the quality and precision of this connector for your PCB assembly needs.