395-016-525-212

Heilind Number:EDA395-016-525-212
Manufacturer:EDAC
Manufacturer Number:395-016-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-212

Detailed Description

Introducing the 395-016-525-212, a cutting-edge black Card Edge Connector designed for seamless PCB integration. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability in any application. Featuring two rows of 16 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission and secure connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Trust in this high-quality connector for your next project, where precision and longevity are paramount.