395-016-525-404

Heilind Number:EDA395-016-525-404
Manufacturer:EDAC
Manufacturer Number:395-016-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-404

Detailed Description

Introducing the 395-016-525-404 Black Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Engineered for high performance, this connector boasts a 3A amperage rating, ensuring efficient power transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety in any application. With a single row design and 16 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in the 395-016-525-404 for superior performance in your PCB assembly projects.