395-016-525-407

Heilind Number:EDA395-016-525-407
Manufacturer:EDAC
Manufacturer Number:395-016-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-407

Detailed Description

Introducing the 395-016-525-407, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring 16 positions and a compact pitch of .1 inch, it allows for efficient data transfer between PCBs. The contact material, crafted from copper alloy, ensures reliable conductivity. With a straight mount orientation and precise row spacing of .2 inches, it facilitates easy installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial and commercial applications. Trust in the 395-016-525-407 for high-speed, secure, and long-lasting board-to-board connections.