395-016-525-412

Heilind Number:EDA395-016-525-412
Manufacturer:EDAC
Manufacturer Number:395-016-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-412

Detailed Description

Introducing our 395-016-525-412 Black Card Edge Connector, a high-performance solution for connecting PCBs with precision and reliability. With an amperage rating of 3A, this connector is designed to handle power-intensive applications with ease. Constructed from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it offers exceptional durability and conductivity. The single-row design with 16 positions and a .1 inch pitch allows for seamless board-to-board connections. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in our product to provide secure and efficient connectivity in your electronic projects.