395-016-525-512

Heilind Number:EDA395-016-525-512
Manufacturer:EDAC
Manufacturer Number:395-016-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-512

Detailed Description

Introducing our high-performance 395-016-525-512 Board-to-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of 16 contact positions each, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industrial applications. Trust in the quality and performance of our EDA395 series to elevate your electronic designs.