395-016-525-802

Heilind Number:EDA395-016-525-802
Manufacturer:EDAC
Manufacturer Number:395-016-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-802

Detailed Description

Introducing our sleek and reliable 395-016-525-802 Card Edge Connector, perfect for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. Its two rows of 16 positions each, with a pitch of .1 inches and row spacing of .2 inches, allow for secure and efficient connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the superior quality and performance of our 395-016-525-802 Connector for all your PCB connectivity needs.