395-016-525-804

Heilind Number:EDA395-016-525-804
Manufacturer:EDAC
Manufacturer Number:395-016-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-804

Detailed Description

Introducing our 395-016-525-804 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for reliable performance in any setting. With two rows of copper alloy contacts spaced at .1 inches apart, it offers a total of 16 positions for secure and efficient connectivity. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in both extreme heat and cold. Trust in the quality and performance of this connector for all your PCB connection needs.