395-016-525-808

Heilind Number:EDA395-016-525-808
Manufacturer:EDAC
Manufacturer Number:395-016-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-808

Detailed Description

Introducing the 395-016-525-808, a cutting-edge black Card Edge Connector designed to elevate your PCB connectivity solutions. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of high-performance copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity in a compact form factor. Boasting 16 positions in total, this connector facilitates efficient data transmission on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 395-016-525-808 for reliable, high-speed connections in your electronic devices.