395-016-525-858

Heilind Number:EDA395-016-525-858
Manufacturer:EDAC
Manufacturer Number:395-016-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-858

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for optimal signal transmission, this connector features 16 positions with a pitch of .1 inches, allowing for seamless communication between boards. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and copper alloy contact material, you can trust in reliable and efficient connectivity. Say goodbye to connectivity issues and elevate your electronic systems with this essential component.