395-016-540-108

Heilind Number:EDA395-016-540-108
Manufacturer:EDAC
Manufacturer Number:395-016-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions with a .1-inch pitch and straight mount orientation, ensuring optimal space utilization and reliability. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver efficient and secure connections for your PCB projects.