395-016-540-158

Heilind Number:EDA395-016-540-158
Manufacturer:EDAC
Manufacturer Number:395-016-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With a single row design and 16 positions, it offers ample connectivity possibilities while maintaining a compact form factor. The black color and straight mount orientation make for easy identification and installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for a range of devices, from consumer electronics to industrial equipment, this connector is a must-have for any project requiring robust and dependable connectivity.