395-016-540-212

Heilind Number:EDA395-016-540-212
Manufacturer:EDAC
Manufacturer Number:395-016-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 16 positions with a pitch of .1 inches, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connection capabilities with this reliable and versatile component.