395-016-540-258

Heilind Number:EDA395-016-540-258
Manufacturer:EDAC
Manufacturer Number:395-016-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Designed with two rows and sixteen positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your PCB setup with this essential connector.