395-016-540-403

Heilind Number:EDA395-016-540-403
Manufacturer:EDAC
Manufacturer Number:395-016-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With 16 positions and a single row configuration, it offers ample space for efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your devices with this essential component for optimal performance.