395-016-540-412

Heilind Number:EDA395-016-540-412
Manufacturer:EDAC
Manufacturer Number:395-016-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black board-to-board PCB connector. Designed for seamless integration, it boasts 16 positions and a single row configuration, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. The straight mount orientation simplifies installation, making it a practical choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.