395-016-540-502

Heilind Number:EDA395-016-540-502
Manufacturer:EDAC
Manufacturer Number:395-016-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-502

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage rating, making it ideal for various applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With two rows of 16 positions each, it offers ample connectivity options, perfect for complex circuitry. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it performs reliably even in harsh environments. Upgrade your systems with this essential component, a must-have in any electronics toolkit.