395-016-540-602

Heilind Number:EDA395-016-540-602
Manufacturer:EDAC
Manufacturer Number:395-016-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 16 copper alloy contacts for efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transfer. Its straight mount orientation simplifies installation, making it the perfect choice for your electronic projects. Elevate your PCB connections with this reliable and versatile connector.