395-016-540-802

Heilind Number:EDA395-016-540-802
Manufacturer:EDAC
Manufacturer Number:395-016-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-802

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The straight mount orientation and .1-inch pitch offer easy installation, while the 16 copper alloy contact positions provide secure and efficient connectivity. With a wide operating temperature range of -40 to 105 °C, this connector is perfect for both standard and demanding applications. Upgrade your setup with this essential component for optimized connectivity.