395-016-541-101

Heilind Number:EDA395-016-541-101
Manufacturer:EDAC
Manufacturer Number:395-016-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material offers reliable conductivity, while the narrow pitch of .1 inches and row spacing of .2 inches optimize space utilization on your PCB. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its high-quality construction for secure and stable connections within your electronic systems.