395-016-541-102

Heilind Number:EDA395-016-541-102
Manufacturer:EDAC
Manufacturer Number:395-016-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration onto your board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a straight mount orientation and 16 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.