395-016-541-103

Heilind Number:EDA395-016-541-103
Manufacturer:EDAC
Manufacturer Number:395-016-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row design, it offers easy installation and maintenance. The 16 copper alloy contacts provide secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.