395-016-541-207

Heilind Number:EDA395-016-541-207
Manufacturer:EDAC
Manufacturer Number:395-016-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-207

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Designed for efficient power transfer, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 16 copper alloy contacts, this connector ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic setup with this high-quality connector.