395-016-541-212

Heilind Number:EDA395-016-541-212
Manufacturer:EDAC
Manufacturer Number:395-016-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-212

Detailed Description

Enhance connectivity within your electronic devices with this 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction for seamless signal transmission in industrial and commercial settings.