395-016-541-404

Heilind Number:EDA395-016-541-404
Manufacturer:EDAC
Manufacturer Number:395-016-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 16 positions in a single row, it ensures seamless data and power transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Each contact is crafted from robust Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.