395-016-541-412

Heilind Number:EDA395-016-541-412
Manufacturer:EDAC
Manufacturer Number:395-016-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 16 positions with a single row layout and a .1-inch pitch for optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in all environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing long-lasting performance. Suitable for straight mounting orientation, this connector is perfect for a variety of applications in the electronics industry. Upgrade your system with this essential component for efficient and secure PCB connections.