395-016-541-458

Heilind Number:EDA395-016-541-458
Manufacturer:EDAC
Manufacturer Number:395-016-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-458

Detailed Description

Enhance connectivity on your PCB with our 16-position Card Edge Connector. Featuring a sleek black design, this connector offers a reliable amperage of 3A, making it suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this quality component for efficient and secure PCB interconnection in your projects.