395-016-541-504

Heilind Number:EDA395-016-541-504
Manufacturer:EDAC
Manufacturer Number:395-016-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-504

Detailed Description

Enhance your electronics assembly with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features 16 positions with a durable Copper Alloy contact material for reliable conductivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and dual rows make installation easy and convenient. Upgrade your PCB connections with this essential component.