395-016-541-558

Heilind Number:EDA395-016-541-558
Manufacturer:EDAC
Manufacturer Number:395-016-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-558

Detailed Description

Upgrade your PCB connections with our high-performance board-to-board card edge connector. Featuring a sleek black design, this connector is both visually appealing and functional, with a 16-position layout for seamless connectivity. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. With an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in demanding environments. Perfect for a wide range of applications, it's a must-have component for any electronics project. Elevate your connectivity game with this top-of-the-line board-to-board PCB connector.