395-016-541-603

Heilind Number:EDA395-016-541-603
Manufacturer:EDAC
Manufacturer Number:395-016-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-603

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and performance. With 16 positions and a compact pitch of .1 inch, it allows for seamless data transmission. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity game with this essential component.