395-016-541-604

Heilind Number:EDA395-016-541-604
Manufacturer:EDAC
Manufacturer Number:395-016-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-604

Detailed Description

Enhance connectivity within your electronic devices with this 16-position Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a compact .1-inch pitch, perfect for streamlined PCB layouts. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector combines efficiency with versatility. Whether for professional or personal projects, it's a essential component for facilitating seamless data transmission on your PCBs. Elevate your connectivity solutions with this top-notch connector.