395-016-541-658

Heilind Number:EDA395-016-541-658
Manufacturer:EDAC
Manufacturer Number:395-016-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-658

Detailed Description

Elevate your PCB connectivity with this sleek and efficient 16-position black Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers seamless board-to-board connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic setup with this reliable and high-performance connector.