395-016-541-803

Heilind Number:EDA395-016-541-803
Manufacturer:EDAC
Manufacturer Number:395-016-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-803

Detailed Description

Enhance your connectivity solutions with this high-performing Board-To-Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With an amperage of 3A and contact material made of Copper Alloy, it guarantees efficient power transmission. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. With 16 positions available, it enables versatile connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your PCB connectivity with this essential component.