395-016-541-807

Heilind Number:EDA395-016-541-807
Manufacturer:EDAC
Manufacturer Number:395-016-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-807

Detailed Description

Enhance your PCB connectivity with our black 16-position board-to-board connector. Featuring dual rows, this connector offers a secure and stable connection for your electronic devices. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.