395-016-541-808

Heilind Number:EDA395-016-541-808
Manufacturer:EDAC
Manufacturer Number:395-016-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. Its two rows of 16 copper alloy contacts ensure efficient power transmission, while the pitch of .1 inches allows for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in harsh environments. Upgrade your system with this essential component for seamless data transfer and electrical connectivity.