395-016-541-812

Heilind Number:EDA395-016-541-812
Manufacturer:EDAC
Manufacturer Number:395-016-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-541-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of 16 positions each, it offers ample connectivity for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees secure and efficient data transfer. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation and compact pitch of .1 inch make it easy to integrate into your PCB layout. Upgrade your system with this essential component for seamless and dependable connectivity.