395-016-542-101

Heilind Number:EDA395-016-542-101
Manufacturer:EDAC
Manufacturer Number:395-016-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-101

Detailed Description

Effortlessly connect your devices with this high-quality 16-position Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in placement. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees performance and longevity. Perfect for a wide range of applications, it's a must-have for any electronics project.