395-016-542-104

Heilind Number:EDA395-016-542-104
Manufacturer:EDAC
Manufacturer Number:395-016-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-104

Detailed Description

Enhance your PCB connectivity with our 16-position Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment and efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your system's performance with this essential component.