395-016-542-288

Heilind Number:EDA395-016-542-288
Manufacturer:EDAC
Manufacturer Number:395-016-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-288

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board-To-Board PCB Connector. Designed for seamless integration, this connector features 16 positions spread across two rows, ensuring optimal performance for your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts deliver reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this high-quality Card Edge Connector.