395-016-542-404

Heilind Number:EDA395-016-542-404
Manufacturer:EDAC
Manufacturer Number:395-016-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-404

Detailed Description

Enhance connectivity within your electronic devices with this 16-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure a secure and efficient connection. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for various applications in electronics and telecommunications, this black connector offers superior amperage of 3 A and complies with industry standards for quality and safety. Upgrade your PCB assembly with this essential component, meeting the demands of modern connectivity with ease.