395-016-542-407

Heilind Number:EDA395-016-542-407
Manufacturer:EDAC
Manufacturer Number:395-016-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-407

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts 16 contact positions with a row spacing of .2 inches, perfect for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .1 inches and straight mount orientation, it offers convenient installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and efficiency.