395-016-542-412

Heilind Number:EDA395-016-542-412
Manufacturer:EDAC
Manufacturer Number:395-016-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-412

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it boasts 16 positions with a compact .1-inch pitch, optimizing space utilization in your setup. The straight mount orientation and single-row configuration further streamline installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. Crafted with precision, the Copper Alloy contacts guarantee efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in telecommunications, industrial automation, and more. Elevate your PCB connectivity with this essential component.