395-016-542-458

Heilind Number:EDA395-016-542-458
Manufacturer:EDAC
Manufacturer Number:395-016-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-458

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. Featuring 16 positions in a single row and a pitch of .1 inches, it allows for efficient and secure connections. The operating temperature range of -40 to 105°C makes it suitable for a wide range of applications, while its compact size and row spacing of .2 inches optimize space utilization on your board. Upgrade your setup with this essential component, perfect for demanding industrial and electronic projects.