395-016-542-488

Heilind Number:EDA395-016-542-488
Manufacturer:EDAC
Manufacturer Number:395-016-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-542-488

Detailed Description

Enhance connectivity in electronic devices with this 16-position black Card Edge Connector, designed for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring durable Copper Alloy contacts, it ensures reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment, while its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme environments. Trust in its superior construction for seamless integration in your PCB assembly projects.